GT8E-4P-HU | |
---|---|
DigiKey Part Number | H122062-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-4P-HU |
Description | CONN PLUG HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-4P-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.57700 | ¥457.70 |
300 | ¥4.17907 | ¥1,253.72 |
500 | ¥3.98012 | ¥1,990.06 |
1,000 | ¥3.28359 | ¥3,283.59 |
2,500 | ¥2.98508 | ¥7,462.70 |
5,000 | ¥2.88558 | ¥14,427.90 |
10,000 | ¥2.68658 | ¥26,865.80 |