GT8E-12DS-HU | |
---|---|
DigiKey Part Number | H122048-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-12DS-HU |
Description | CONN PLUG HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-12DS-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.86000 | ¥48.60 |
25 | ¥4.44000 | ¥111.00 |
50 | ¥4.17880 | ¥208.94 |
100 | ¥4.00470 | ¥400.47 |
300 | ¥3.65663 | ¥1,096.99 |
500 | ¥3.48260 | ¥1,741.30 |
1,000 | ¥2.87310 | ¥2,873.10 |
2,500 | ¥2.61196 | ¥6,529.90 |