GT5-2S-HU | |
---|---|
DigiKey Part Number | H123617-ND |
Manufacturer | |
Manufacturer Product Number | GT5-2S-HU |
Description | CONN HOUSING F 2 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5-2S-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 2 Positions | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.74280 | ¥474.28 |
300 | ¥4.31180 | ¥1,293.54 |
500 | ¥3.88062 | ¥1,940.31 |
1,000 | ¥3.44943 | ¥3,449.43 |
2,500 | ¥3.12603 | ¥7,815.07 |
5,000 | ¥3.01825 | ¥15,091.25 |
10,000 | ¥2.86734 | ¥28,673.40 |