GT5-1P/S-R | |
---|---|
DigiKey Part Number | H123608-ND |
Manufacturer | |
Manufacturer Product Number | GT5-1P/S-R |
Description | CONN RETAINER FOR GT5 HOUSINGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT5 Housings |
Datasheet | Datasheet |
EDA/CAD Models | GT5-1P/S-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT5 Housings | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.09100 | ¥20.91 |
25 | ¥1.84320 | ¥46.08 |
50 | ¥1.69340 | ¥84.67 |
100 | ¥1.62630 | ¥162.63 |
300 | ¥1.46080 | ¥438.24 |
500 | ¥1.39420 | ¥697.10 |
1,000 | ¥1.16892 | ¥1,168.92 |