GT36-1.6-2.9SCF(A) | |
---|---|
DigiKey Part Number | 26-GT36-1.6-2.9SCF(A)TR-ND - Tape & Reel (TR) 26-GT36-1.6-2.9SCF(A)CT-ND - Cut Tape (CT) 26-GT36-1.6-2.9SCF(A)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT36-1.6-2.9SCF(A) |
Description | CONN SOCKET CENTER TERMINAL CRIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F |
Datasheet | Datasheet |
EDA/CAD Models | GT36-1.6-2.9SCF(A) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.55000 | ¥55.50 |
25 | ¥5.07360 | ¥126.84 |
50 | ¥4.77640 | ¥238.82 |
100 | ¥4.57700 | ¥457.70 |
250 | ¥4.17912 | ¥1,044.78 |
500 | ¥3.98012 | ¥1,990.06 |
1,000 | ¥3.28359 | ¥3,283.59 |
2,500 | ¥2.98508 | ¥7,462.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥2.88558 | ¥18,756.27 |
13,000 | ¥2.64678 | ¥34,408.14 |