GT25H2-8DP-2.2V | |
---|---|
DigiKey Part Number | GT25H2-8DP-2.2V-ND |
Manufacturer | |
Manufacturer Product Number | GT25H2-8DP-2.2V |
Description | CONN PIN HEADER PCB SMD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT25H2-8DP-2.2V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.740" (18.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
56 | ¥13.31696 | ¥745.75 |
112 | ¥12.71080 | ¥1,423.61 |
504 | ¥10.59254 | ¥5,338.64 |
1,008 | ¥9.07933 | ¥9,151.96 |
5,040 | ¥8.05032 | ¥40,573.61 |
10,024 | ¥7.86873 | ¥78,876.15 |