GT17HNH-4DP-2H(B)(10) | |
---|---|
DigiKey Part Number | GT17HNH-4DP-2H(B)(10)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT17HNH-4DP-2H(B)(10) |
Description | CONN PIN HEADER SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
EDA/CAD Models | GT17HNH-4DP-2H(B)(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Flange | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
230 | ¥15.61291 | ¥3,590.97 |