GT17HNF-4DS-2C(A) | |
---|---|
DigiKey Part Number | H126169-ND |
Manufacturer | |
Manufacturer Product Number | GT17HNF-4DS-2C(A) |
Description | CONN INSULATOR FOR GT17 SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator For GT17 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT17HNF-4DS-2C(A) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | GT17 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.68900 | ¥56.89 |
25 | ¥5.19840 | ¥129.96 |
40 | ¥4.89300 | ¥195.72 |
100 | ¥4.68860 | ¥468.86 |
300 | ¥4.28113 | ¥1,284.34 |
500 | ¥4.07732 | ¥2,038.66 |
1,000 | ¥3.36380 | ¥3,363.80 |
2,400 | ¥3.05798 | ¥7,339.15 |