GT17HN-4DS-2C(B) | |
---|---|
DigiKey Part Number | H123543-ND |
Manufacturer | |
Manufacturer Product Number | GT17HN-4DS-2C(B) |
Description | CONN INSULATOR FOR GT17 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator For GT17 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT17HN-4DS-2C(B) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | GT17 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥4.01640 | ¥100.41 |
50 | ¥3.78140 | ¥189.07 |
100 | ¥3.62380 | ¥362.38 |
300 | ¥3.30857 | ¥992.57 |
500 | ¥3.15092 | ¥1,575.46 |
1,000 | ¥2.59955 | ¥2,599.55 |
2,500 | ¥2.36318 | ¥5,907.95 |