GT17HG-4DP-2DSA(B)(55) | |
---|---|
DigiKey Part Number | 26-GT17HG-4DP-2DSA(B)(55)-ND |
Manufacturer | |
Manufacturer Product Number | GT17HG-4DP-2DSA(B)(55) |
Description | CONN AUTO LAN PLUG 4POS SLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide, Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.81700 | ¥238.17 |
80 | ¥20.98425 | ¥1,678.74 |
440 | ¥18.47207 | ¥8,127.71 |