GT17H-4S-5CF | |
---|---|
DigiKey Part Number | H123524-ND |
Manufacturer | |
Manufacturer Product Number | GT17H-4S-5CF |
Description | CONN SHD PLATE FOR GT17 INSULATR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shielding Plate, Bottom For GT17 Insulators |
Datasheet | Datasheet |
EDA/CAD Models | GT17H-4S-5CF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shielding Plate, Bottom | |
For Use With/Related Products | GT17 Insulators | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.47820 | ¥547.82 |
300 | ¥4.98000 | ¥1,494.00 |
500 | ¥4.48202 | ¥2,241.01 |
1,000 | ¥3.98401 | ¥3,984.01 |
2,500 | ¥3.61050 | ¥9,026.25 |
5,000 | ¥3.48601 | ¥17,430.05 |
10,000 | ¥3.31171 | ¥33,117.10 |