GT13SH-2/1PP-HU | |
---|---|
DigiKey Part Number | H123499-ND |
Manufacturer | |
Manufacturer Product Number | GT13SH-2/1PP-HU |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT13SH-2/1PP-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 3 Positions | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94000 | ¥89.40 |
25 | ¥8.57400 | ¥214.35 |
50 | ¥8.39180 | ¥419.59 |
100 | ¥8.02640 | ¥802.64 |
300 | ¥7.29660 | ¥2,188.98 |
500 | ¥6.56696 | ¥3,283.48 |
1,000 | ¥5.83729 | ¥5,837.29 |
2,500 | ¥5.29004 | ¥13,225.10 |