GT13SC-4/1P-R | |
---|---|
DigiKey Part Number | H123487-ND |
Manufacturer | |
Manufacturer Product Number | GT13SC-4/1P-R |
Description | CONN RETAINER FOR GT13 HOUSINGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT13 Housings, 5 Positions |
Datasheet | Datasheet |
EDA/CAD Models | GT13SC-4/1P-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT13 Housings, 5 Positions | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.60100 | ¥360.10 |