GT13SC-2S-R | |
---|---|
DigiKey Part Number | H123486-ND |
Manufacturer | |
Manufacturer Product Number | GT13SC-2S-R |
Description | CONN RETAINER FOR GT13 HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT13 Housing, 2 Positions |
Datasheet | Datasheet |
EDA/CAD Models | GT13SC-2S-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT13 Housing, 2 Positions | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.97500 | ¥29.75 |
25 | ¥2.62160 | ¥65.54 |
50 | ¥2.40920 | ¥120.46 |
100 | ¥2.31390 | ¥231.39 |
300 | ¥2.07790 | ¥623.37 |
500 | ¥1.98342 | ¥991.71 |
1,000 | ¥1.65273 | ¥1,652.73 |
2,500 | ¥1.51111 | ¥3,777.78 |