GT13SC-1/1S-R | |
---|---|
DigiKey Part Number | H123481-ND |
Manufacturer | |
Manufacturer Product Number | GT13SC-1/1S-R |
Description | CONN RETAINER FOR GT13 HOUSING |
Customer Reference | |
Detailed Description | Connector Retainer For GT13 Housing |
Datasheet | Datasheet |
EDA/CAD Models | GT13SC-1/1S-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT13 Housing | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.27260 | ¥127.26 |
300 | ¥1.12550 | ¥337.65 |
500 | ¥1.07672 | ¥538.36 |
1,000 | ¥0.88094 | ¥880.94 |
2,500 | ¥0.80751 | ¥2,018.77 |
5,000 | ¥0.78303 | ¥3,915.15 |
10,000 | ¥0.70962 | ¥7,096.20 |