FX8-80S-SV(22) | |
---|---|
DigiKey Part Number | 26-FX8-80S-SV(22)TR-ND - Tape & Reel (TR) 26-FX8-80S-SV(22)CT-ND - Cut Tape (CT) 26-FX8-80S-SV(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-80S-SV(22) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-80S-SV(22) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.62400 | ¥316.24 |
25 | ¥29.94920 | ¥748.73 |
50 | ¥29.25320 | ¥1,462.66 |
100 | ¥27.86080 | ¥2,786.08 |
250 | ¥24.37820 | ¥6,094.55 |
500 | ¥23.68168 | ¥11,840.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.19907 | ¥20,199.07 |
2,000 | ¥19.50256 | ¥39,005.12 |
3,000 | ¥18.80604 | ¥56,418.12 |