FX26-50S-1SV20 | |
---|---|
DigiKey Part Number | 26-FX26-50S-1SV20TR-ND - Tape & Reel (TR) 26-FX26-50S-1SV20CT-ND - Cut Tape (CT) 26-FX26-50S-1SV20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-50S-1SV20 |
Description | CONN RCPT 1MM VERT SMD 50POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm, 25mm | |
Height Above Board | 0.657" (16.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥37.83100 | ¥378.31 |
25 | ¥35.83400 | ¥895.85 |
50 | ¥35.00000 | ¥1,750.00 |
100 | ¥33.33340 | ¥3,333.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥22.61635 | ¥4,523.27 |
400 | ¥19.90878 | ¥7,963.51 |