FX26-30S-1SV15 | |
---|---|
DigiKey Part Number | 26-FX26-30S-1SV15TR-ND - Tape & Reel (TR) 26-FX26-30S-1SV15CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX26-30S-1SV15 |
Description | 30 POSITION CONNECTOR RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.68000 | ¥306.80 |
25 | ¥29.05960 | ¥726.49 |
50 | ¥28.38300 | ¥1,419.15 |
100 | ¥27.03160 | ¥2,703.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.08788 | ¥6,021.97 |
500 | ¥23.39974 | ¥11,699.87 |
750 | ¥21.33509 | ¥16,001.32 |
1,250 | ¥19.95862 | ¥24,948.28 |
1,750 | ¥19.27038 | ¥33,723.17 |
2,500 | ¥18.58214 | ¥46,455.35 |