FX23-100P-0.5SV15B | |
---|---|
DigiKey Part Number | FX23-100P-0.5SV15B-ND |
Manufacturer | |
Manufacturer Product Number | FX23-100P-0.5SV15B |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.504" (12.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
72 | ¥41.44236 | ¥2,983.85 |
144 | ¥39.46924 | ¥5,683.57 |
1,008 | ¥28.61533 | ¥28,844.25 |