FX2-40S-1.27SVL(71) | |
---|---|
DigiKey Part Number | H123332-ND |
Manufacturer | |
Manufacturer Product Number | FX2-40S-1.27SVL(71) |
Description | CONN RCPT 40POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-40S-1.27SVL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.47900 | ¥434.79 |
25 | ¥41.18040 | ¥1,029.51 |
40 | ¥40.22400 | ¥1,608.96 |
80 | ¥38.30900 | ¥3,064.72 |
240 | ¥33.51996 | ¥8,044.79 |
440 | ¥32.56232 | ¥14,327.42 |
960 | ¥27.77377 | ¥26,662.82 |
2,400 | ¥25.85828 | ¥62,059.87 |