FX2-120P-1.27DS(71) | |
---|---|
DigiKey Part Number | H10636-ND |
Manufacturer | |
Manufacturer Product Number | FX2-120P-1.27DS(71) |
Description | CONN BTB PLUG 120POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-120P-1.27DS(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥54.05600 | ¥1,621.68 |
60 | ¥52.73700 | ¥3,164.22 |
90 | ¥50.09989 | ¥4,508.99 |
300 | ¥44.82607 | ¥13,447.82 |
750 | ¥39.55243 | ¥29,664.32 |
1,500 | ¥36.12451 | ¥54,186.76 |