FX18-80P-0.8SH | |
---|---|
DigiKey Part Number | H12012-ND |
Manufacturer | |
Manufacturer Product Number | FX18-80P-0.8SH |
Description | CONN HDR 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-80P-0.8SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.374" (9.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.61000 | ¥64.61 |
10 | ¥58.43700 | ¥584.37 |
25 | ¥55.20920 | ¥1,380.23 |
50 | ¥53.86280 | ¥2,693.14 |
100 | ¥51.17010 | ¥5,117.01 |
250 | ¥45.78344 | ¥11,445.86 |
450 | ¥43.09036 | ¥19,390.66 |
950 | ¥37.70400 | ¥35,818.80 |