FX16-31P-GNDL(A) | |
---|---|
DigiKey Part Number | FX16-31P-GNDL(A)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX16-31P-GNDL(A) |
Description | GND PLATE FOR 31POS R/A PLUG |
Customer Reference | |
Detailed Description | Connector Ground Plate For FX16 Series |
EDA/CAD Models | FX16-31P-GNDL(A) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ground Plate | |
Number of Positions | 31 | |
For Use With/Related Products | FX16 Series | |
Base Product Number |