FX12B-60S-0.4SV | |
---|---|
DigiKey Part Number | H11410TR-ND - Tape & Reel (TR) H11410CT-ND - Cut Tape (CT) H11410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX12B-60S-0.4SV |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX12B-60S-0.4SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.37000 | ¥163.70 |
25 | ¥15.67080 | ¥391.77 |
50 | ¥15.32280 | ¥766.14 |
100 | ¥14.62660 | ¥1,462.66 |
250 | ¥13.23388 | ¥3,308.47 |
500 | ¥12.18910 | ¥6,094.55 |
1,000 | ¥10.44780 | ¥10,447.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.75128 | ¥29,253.84 |
6,000 | ¥9.26371 | ¥55,582.26 |
9,000 | ¥9.05476 | ¥81,492.84 |