FX12B-24P-0.4SV(30) | |
---|---|
DigiKey Part Number | FX12B-24P-0.4SV(30)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX12B-24P-0.4SV(30) |
Description | CONN PLUG 24POS SMD |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Center Strip Contacts Surface Mount |
EDA/CAD Models | FX12B-24P-0.4SV(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |