FX11B-80P/8-SV0.5(71) | |
---|---|
DigiKey Part Number | H123298-ND |
Manufacturer | |
Manufacturer Product Number | FX11B-80P/8-SV0.5(71) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11B-80P/8-SV0.5(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.103" (2.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
70 | ¥34.82600 | ¥2,437.82 |
140 | ¥33.16764 | ¥4,643.47 |
350 | ¥29.02166 | ¥10,157.58 |
490 | ¥28.19247 | ¥13,814.31 |
1,750 | ¥23.21733 | ¥40,630.33 |
3,500 | ¥22.38814 | ¥78,358.49 |