FX11A-80P/8-SV0.5(71) | |
---|---|
DigiKey Part Number | FX11A-80P/8-SV0.5(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX11A-80P/8-SV0.5(71) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11A-80P/8-SV0.5(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.103" (2.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥38.39700 | ¥383.97 |
25 | ¥36.36960 | ¥909.24 |
70 | ¥35.52271 | ¥2,486.59 |
140 | ¥33.83086 | ¥4,736.32 |
280 | ¥29.60221 | ¥8,288.62 |
490 | ¥28.75627 | ¥14,090.57 |
980 | ¥24.52746 | ¥24,036.91 |
2,450 | ¥22.83589 | ¥55,947.93 |