FX10A-100P/10-SV1(91) | |
---|---|
DigiKey Part Number | 26-FX10A-100P/10-SV1(91)TR-ND - Tape & Reel (TR) 26-FX10A-100P/10-SV1(91)CT-ND - Cut Tape (CT) 26-FX10A-100P/10-SV1(91)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10A-100P/10-SV1(91) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-100P/10-SV1(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.42600 | ¥464.26 |
25 | ¥43.85680 | ¥1,096.42 |
50 | ¥42.78620 | ¥2,139.31 |
100 | ¥40.64670 | ¥4,064.67 |
250 | ¥36.36812 | ¥9,092.03 |
500 | ¥34.22898 | ¥17,114.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.95035 | ¥29,950.35 |
2,000 | ¥29.30855 | ¥58,617.10 |