FX10A-100P/10-SV1(71) | |
---|---|
DigiKey Part Number | H11246-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-100P/10-SV1(71) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-100P/10-SV1(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥45.56400 | ¥455.64 |
25 | ¥43.04240 | ¥1,076.06 |
60 | ¥41.99317 | ¥2,519.59 |
120 | ¥39.89283 | ¥4,787.14 |
240 | ¥35.69383 | ¥8,566.52 |
480 | ¥33.59419 | ¥16,125.21 |
960 | ¥29.39486 | ¥28,219.07 |
2,400 | ¥27.92514 | ¥67,020.34 |