FH52K-8S-0.5SH | |
---|---|
DigiKey Part Number | 26-FH52K-8S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52K-8S-0.5SHCT-ND - Cut Tape (CT) 26-FH52K-8S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-8S-0.5SH |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52K-8S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.66800 | ¥126.68 |
25 | ¥12.12760 | ¥303.19 |
50 | ¥11.85820 | ¥592.91 |
100 | ¥11.31800 | ¥1,131.80 |
250 | ¥10.24060 | ¥2,560.15 |
500 | ¥9.43208 | ¥4,716.04 |
1,000 | ¥8.08461 | ¥8,084.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.54563 | ¥22,636.89 |
6,000 | ¥7.16835 | ¥43,010.10 |
9,000 | ¥7.00666 | ¥63,059.94 |