FH40-20S-0.5SV | |
---|---|
DigiKey Part Number | HFW20TR-ND - Tape & Reel (TR) HFW20CT-ND - Cut Tape (CT) HFW20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH40-20S-0.5SV |
Description | CONN FPC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH40-20S-0.5SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.19600 | ¥151.96 |
25 | ¥14.55120 | ¥363.78 |
50 | ¥14.22920 | ¥711.46 |
100 | ¥13.58230 | ¥1,358.23 |
250 | ¥12.28844 | ¥3,072.11 |
500 | ¥11.31836 | ¥5,659.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.05788 | ¥9,057.88 |
2,000 | ¥8.75592 | ¥17,511.84 |
3,000 | ¥8.45402 | ¥25,362.06 |
5,000 | ¥8.03131 | ¥40,156.55 |
10,000 | ¥7.85015 | ¥78,501.50 |