FH35C-9S-0.3SHW(50) | |
---|---|
DigiKey Part Number | 26-FH35C-9S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-9S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-9S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-9S-0.3SHW(50) |
Description | CONN FPC 9POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-9S-0.3SHW(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 9 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.25100 | ¥132.51 |
25 | ¥12.68560 | ¥317.14 |
50 | ¥12.40500 | ¥620.25 |
100 | ¥11.84100 | ¥1,184.10 |
250 | ¥10.71312 | ¥2,678.28 |
500 | ¥9.86736 | ¥4,933.68 |
1,000 | ¥8.45774 | ¥8,457.74 |
2,500 | ¥7.89389 | ¥19,734.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.32048 | ¥11,602.40 |
10,000 | ¥2.16046 | ¥21,604.60 |
15,000 | ¥2.12845 | ¥31,926.75 |
25,000 | ¥2.08044 | ¥52,011.00 |