FH34SRJ-45S-0.5SH(99) | |
---|---|
DigiKey Part Number | 26-FH34SRJ-45S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH34SRJ-45S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH34SRJ-45S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-45S-0.5SH(99) |
Description | CONN FFC FPC 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-45S-0.5SH(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥28.61000 | ¥286.10 |
25 | ¥27.09800 | ¥677.45 |
50 | ¥26.46740 | ¥1,323.37 |
100 | ¥25.20650 | ¥2,520.65 |
250 | ¥22.05568 | ¥5,513.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.42550 | ¥10,712.75 |
1,000 | ¥18.27470 | ¥18,274.70 |
1,500 | ¥17.64453 | ¥26,466.79 |
2,500 | ¥17.01438 | ¥42,535.95 |
5,000 | ¥16.38421 | ¥81,921.05 |