FH33-14S-0.5SH(10) | |
---|---|
DigiKey Part Number | HFS14TR-ND - Tape & Reel (TR) HFS14CT-ND - Cut Tape (CT) HFS14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-14S-0.5SH(10) |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-14S-0.5SH(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71300 | ¥107.13 |
25 | ¥10.26200 | ¥256.55 |
50 | ¥10.03200 | ¥501.60 |
100 | ¥9.57720 | ¥957.72 |
250 | ¥8.66464 | ¥2,166.16 |
500 | ¥7.98062 | ¥3,990.31 |
1,000 | ¥6.84057 | ¥6,840.57 |
2,500 | ¥6.38454 | ¥15,961.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.68804 | ¥28,440.20 |
10,000 | ¥5.40364 | ¥54,036.40 |
15,000 | ¥5.28175 | ¥79,226.25 |