FH28K-68S-0.5SH | |
---|---|
DigiKey Part Number | 26-FH28K-68S-0.5SHTR-ND - Tape & Reel (TR) 26-FH28K-68S-0.5SHCT-ND - Cut Tape (CT) 26-FH28K-68S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-68S-0.5SH |
Description | CONN FPC/FFC 68POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 68 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.03100 | ¥140.31 |
25 | ¥13.43120 | ¥335.78 |
50 | ¥13.13400 | ¥656.70 |
100 | ¥12.53720 | ¥1,253.72 |
250 | ¥11.34332 | ¥2,835.83 |
500 | ¥10.44780 | ¥5,223.90 |
1,000 | ¥8.95525 | ¥8,955.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.05559 | ¥16,111.18 |
4,000 | ¥7.77781 | ¥31,111.24 |
6,000 | ¥7.38892 | ¥44,333.52 |
10,000 | ¥7.22225 | ¥72,222.50 |