EV1-PC-112(01) | |
---|---|
DigiKey Part Number | H122431-ND |
Manufacturer | |
Manufacturer Product Number | EV1-PC-112(01) |
Description | CONN PIN SILVER CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | EV1-PC-112(01) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥153.56500 | ¥307.13 |