DX30AM-20P | |
---|---|
DigiKey Part Number | H10050-ND |
Manufacturer | |
Manufacturer Product Number | DX30AM-20P |
Description | CONN MINI HD PLUG 20POS STR IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30AM-20P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥43.43800 | ¥434.38 |
25 | ¥40.91760 | ¥1,022.94 |
40 | ¥39.87100 | ¥1,594.84 |
105 | ¥38.82067 | ¥4,076.17 |
315 | ¥36.94413 | ¥11,637.40 |