DX20BM-80S(50) | |
---|---|
DigiKey Part Number | H11326-ND |
Manufacturer | |
Manufacturer Product Number | DX20BM-80S(50) |
Description | CONN MINI HD RCPT 80P PCB SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20BM-80S(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.83000 | ¥154.83 |
10 | ¥134.16000 | ¥1,341.60 |
30 | ¥127.15433 | ¥3,814.63 |
60 | ¥125.31133 | ¥7,518.68 |
90 | ¥110.56844 | ¥9,951.16 |
240 | ¥103.19729 | ¥24,767.35 |
450 | ¥100.98591 | ¥45,443.66 |