DX20A-50S(50) | |
---|---|
DigiKey Part Number | H123212-ND |
Manufacturer | |
Manufacturer Product Number | DX20A-50S(50) |
Description | CONN RECEPT 50POS STRT |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20A-50S(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥97.48033 | ¥2,924.41 |
60 | ¥93.58217 | ¥5,614.93 |
90 | ¥88.38311 | ¥7,954.48 |
300 | ¥80.58497 | ¥24,175.49 |
750 | ¥71.22663 | ¥53,419.97 |