DX10M-68SE(50) | |
---|---|
DigiKey Part Number | H123206-ND |
Manufacturer | |
Manufacturer Product Number | DX10M-68SE(50) |
Description | CONN RECEPT 68POS RA PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10M-68SE(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.40000 | ¥128.40 |
10 | ¥113.82900 | ¥1,138.29 |
30 | ¥109.45300 | ¥3,283.59 |
60 | ¥105.07450 | ¥6,304.47 |
90 | ¥99.23733 | ¥8,931.36 |
240 | ¥90.48129 | ¥21,715.51 |
450 | ¥84.64382 | ¥38,089.72 |
960 | ¥77.63875 | ¥74,533.20 |