DX10M-20SE(50) | |
---|---|
DigiKey Part Number | H123200-ND |
Manufacturer | |
Manufacturer Product Number | DX10M-20SE(50) |
Description | CONN RECEPT 20POS RA PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10M-20SE(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥69.47817 | ¥4,168.69 |
120 | ¥67.64950 | ¥8,117.94 |
300 | ¥60.33603 | ¥18,100.81 |
600 | ¥56.67927 | ¥34,007.56 |
1,500 | ¥48.63450 | ¥72,951.75 |