DX10M-20S(50)

DigiKey Part Number
H123199-ND
Manufacturer
Manufacturer Product Number
DX10M-20S(50)
Description
CONN MINI HD RCPT 20P R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
DX10M-20S(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
20
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
Miniature High Density (HD)
Features
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.33000¥83.33
10¥75.00500¥750.05
25¥70.66000¥1,766.50
60¥68.84750¥4,130.85
120¥67.03575¥8,044.29
240¥59.78892¥14,349.34
480¥56.16515¥26,959.27
960¥49.64280¥47,657.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.