DX10G1M-14SE(50) | |
---|---|
DigiKey Part Number | H11335-ND |
Manufacturer | |
Manufacturer Product Number | DX10G1M-14SE(50) |
Description | CONN MINI HD RCPT 14P R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10G1M-14SE(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | Miniature High Density (HD) | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥33.12700 | ¥331.27 |
25 | ¥31.37800 | ¥784.45 |
70 | ¥30.64714 | ¥2,145.30 |
140 | ¥29.18764 | ¥4,086.27 |
280 | ¥25.53893 | ¥7,150.90 |
490 | ¥24.80937 | ¥12,156.59 |
980 | ¥21.16094 | ¥20,737.72 |
2,450 | ¥19.70156 | ¥48,268.82 |