DX10A-50S(50) | |
---|---|
DigiKey Part Number | H123193-ND |
Manufacturer | |
Manufacturer Product Number | DX10A-50S(50) |
Description | CONN PLUG 50POS RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10A-50S(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.98000 | ¥122.98 |
10 | ¥108.97700 | ¥1,089.77 |
25 | ¥104.79000 | ¥2,619.75 |
45 | ¥100.59756 | ¥4,526.89 |
90 | ¥95.00844 | ¥8,550.76 |
270 | ¥86.62559 | ¥23,388.91 |
450 | ¥81.03680 | ¥36,466.56 |
945 | ¥74.33026 | ¥70,242.10 |