DX10-80S(50) | |
---|---|
DigiKey Part Number | H123187-ND |
Manufacturer | |
Manufacturer Product Number | DX10-80S(50) |
Description | CONN 1.27MM PITCH HIDENSITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10-80S(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.79000 | ¥124.79 |
10 | ¥110.59400 | ¥1,105.94 |
30 | ¥106.34433 | ¥3,190.33 |
60 | ¥102.09033 | ¥6,125.42 |
90 | ¥96.41867 | ¥8,677.68 |
240 | ¥87.91058 | ¥21,098.54 |
450 | ¥82.23907 | ¥37,007.58 |
960 | ¥75.43314 | ¥72,415.81 |