DX10-36S(50) | |
---|---|
DigiKey Part Number | H123183-ND |
Manufacturer | |
Manufacturer Product Number | DX10-36S(50) |
Description | CONN 1.27MM PITCH HIDENSITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10-36S(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45 | ¥75.46444 | ¥3,395.90 |
90 | ¥73.47867 | ¥6,613.08 |
315 | ¥65.53508 | ¥20,643.55 |
450 | ¥61.56331 | ¥27,703.49 |
1,125 | ¥54.41393 | ¥61,215.67 |