DX-20-DC | |
---|---|
DigiKey Part Number | H123217-ND |
Manufacturer | |
Manufacturer Product Number | DX-20-DC |
Description | CONN HOOD 20PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | DX-20-DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥11.17910 | ¥1,117.91 |
300 | ¥10.11447 | ¥3,034.34 |
500 | ¥9.31598 | ¥4,657.99 |
1,000 | ¥7.98519 | ¥7,985.19 |
2,500 | ¥7.45285 | ¥18,632.12 |
5,000 | ¥7.08020 | ¥35,401.00 |
10,000 | ¥6.92050 | ¥69,205.00 |