DN-50-CVE1 | |
---|---|
DigiKey Part Number | DN-50-CVE1-ND |
Manufacturer | |
Manufacturer Product Number | DN-50-CVE1 |
Description | BACKSHELL FOR D-SUB 50POS |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 90° Shielded |
EDA/CAD Models | DN-50-CVE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Silver | |
Hardware | Assembly Hardware | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥122.89333 | ¥1,843.40 |