DN-50-CV(02) | |
---|---|
DigiKey Part Number | DN-50-CV(02)-ND |
Manufacturer | |
Manufacturer Product Number | DN-50-CV(02) |
Description | BACKSHELL FOR D-SUB 50POS |
Customer Reference | |
Detailed Description | Position Connector |
EDA/CAD Models | DN-50-CV(02) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | - | |
Number of Positions | - | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | - | |
Cable Exit | - | |
Shielding | - | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥124.23667 | ¥1,863.55 |