DN-20-CV1 | |
---|---|
DigiKey Part Number | DN-20-CV1-ND |
Manufacturer | |
Manufacturer Product Number | DN-20-CV1 |
Description | POSITION CONNECTOR |
Customer Reference | |
Detailed Description | 20 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DN-20-CV1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 20 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Aluminum Alloy | |
Plating | Silver | |
Hardware | Assembly Hardware | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥86.22800 | ¥1,724.56 |